Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | No of Channels | Supply Voltage | Operating Temp Range | Interface/Version | Storage Temperature Range | Interface Type | No of Pins | Supply Current | Protocols Supported | Frequency | Power Dissipation | No of Ports | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 5,000 $2.07 | 45,000 Ready to Ship! | 7 Weeks | 2439 | Reel | QFN-28 | 2 | 3V to 3.6V | 0°C to 70°C | Surface Mount | ||||||||||||
Qty Unit Price 490 $1.29 | 20,580 Ready to Ship! | 4 Weeks | 2405 | Tray | QFN-36 | 2 | 3V to 3.6V | 0°C to 85°C | Surface Mount | ||||||||||||
Qty Unit Price 5,000 $0.133 10,000 $0.132 15,000 $0.131 20,000 $0.13 25,000 $0.128 | 20,000 Ready to Ship! | 8 Weeks | 2451 | Reel | MLP-10 | 480Mbps | 2 | 3V to 4.3V | -40°C to +85°C | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.795 | 18,000 Ready to Ship! | 20 Weeks | 2225 | Reel | -40°C to +125°C | 2.7mA | Surface Mount | ||||||||||||||
Qty Unit Price 5,000 $1.47 | 10,000 Ready to Ship! | 8 Weeks | 2245 | Reel | 3V to 3.6V | -40°C to +85°C | 2 | -55°C to +150°C | USB | 24 | 70mA | 24MHz | Dual | Surface Mount | |||||||
Qty Unit Price 5,000 $1.69 | 10,000 Ready to Ship! | 4 Weeks | 2335 | Reel | QFN-32 | 480Mbps | 1 | 1.8V to 3.3V | -40°C to +85°C | Surface Mount | |||||||||||
Qty Unit Price 3,000 $3.96 | 9,000 Ready to Ship! | 12 Weeks | 2402 | Reel | QFN-32 | 12Mbps | 2.97V to 3.63V | -40°C to +85°C | 2 | I2C | 32 | 16mA | 48MHz | 2 | Surface Mount | ||||||
Qty Unit Price 3,000 $3.96 | 9,000 Ready to Ship! | 12 Weeks | 2402 | Reel | QFN-32 | 12Mbps | 2.97V to 3.63V | -40°C to +85°C | 2 | I2C | 32 | 16mA | 48MHz | 2 | Surface Mount | ||||||
Microchip USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36 | Qty Unit Price 3,000 $1.90 | 6,000 Ready to Ship! | 10 Weeks | 2439 | Reel | QFN-36 | 4 | 3V to 3.6V | 0°C to 85°C | Surface Mount | |||||||||||
Qty Unit Price 5,000 $2.30 | 5,000 Ready to Ship! | N/A | 2422 | Reel | QFN-40 | 3V to 5.5V | -40°C to +85°C | -40°C to +150°C | I2C | 40 | 4mA | 24MHz | Dual | 2 | Surface Mount | ||||||
MaxLinear SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8 | Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 | 5,000 Ready to Ship! | 16 Weeks | 2405 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
Microchip USB3300: 3.6 V Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface | Qty Unit Price 5,000 $1.36 | 5,000 Ready to Ship! | 7 Weeks | 2443 | Reel | QFN-32 | 1 | 3V to 3.6V | -40°C to +85°C | 2 | -55°C to +150°C | USB | 32 | 25.4mA | 24MHz | Surface Mount | |||||
Qty Unit Price 5,000 $1.36 | 5,000 Ready to Ship! | 7 Weeks | 2424 | Reel | QFN-24 | 1 | 1.8V to 3.3V | -40°C to +85°C | Surface Mount | ||||||||||||
Qty Unit Price 5,000 $1.27 | 5,000 Ready to Ship! | 7 Weeks | 2419 | Reel | QFN-24 | 480bps | 1 | 1.8V to 3.3V | -40°C to +85°C | Surface Mount | |||||||||||
Infineon CCG3PA Series 64 kb Flash 8 kb RAM 24.5V 10 mA USB Type-C Port Controller-QFN-24 | Qty Unit Price 490 $0.91 | 4,900 Ready to Ship! | 13 Weeks | 2431 | Box | QFN-24 | 3V to 24.5V | -40°C to +105°C | 3.1 | SPI/UART/I2C/USB | 24 | 10mA | USB | 48MHz | Single | 3 | Surface Mount | ||||
Qty Unit Price 1 $1.66 25 $1.64 50 $1.62 150 $1.60 300 $1.56 | 4,749 Ready to Ship! | 13 Weeks | 2431 | Tray | QFN-24 | 12Mbps | 1 | 1.71V to 5.5V | -40°C to +85°C | 2 | -55°C to +100°C | SPI/UART/I2C/USB | 24 | 20mA | USB | 48MHz | 3 | Surface Mount | |||
Qty Unit Price 4,000 $1.06 | 4,000 Ready to Ship! | 18 Weeks | 2217 | Reel | QFN-20 | 230.4Mbps | 3.135V to 24V | -40°C to +105°C | USB/I2C | 20 | 4.4mA | 12MHz | 1 | Surface Mount | |||||||
onsemi FUSB15201 Series Dual USB Type-C I2C Interface Controller Optimized IC QFNW-24 | Qty Unit Price 4,000 $3.01 | 4,000 Ready to Ship! | 18 Weeks | 2330 | Reel | 3V to 5.5V | -40°C to +105°C | -40°C to +150°C | I2C | 24 | 4mA | 24MHz | Dual | 1 | Surface Mount | ||||||
STMicroelectronics STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24 | Qty Unit Price 4,000 $2.68 | 4,000 Ready to Ship! | 20 Weeks | 2417 | Reel | QFN-24 | 12Mbps | 1 | 1.6V to 5.5V | -40°C to +85°C | 2 | -65°C to +150°C | Audio/I2C/UART/USB | 24 | 25mA | USB | 1.5MHz | Single | Surface Mount | ||
Qty Unit Price 4,000 $1.14 | 4,000 Ready to Ship! | 20 Weeks | 2504 | Reel | |||||||||||||||||
Pericom Saronix-eCera Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10 | Qty Unit Price 3,500 $0.235 7,000 $0.23 17,500 $0.225 | 3,500 Ready to Ship! | 8 Weeks | 2212 | Reel | TQFN-10 | 480Mbps | 2 | 3V to 5.5V | -40°C to +85°C | Surface Mount | ||||||||||
STMicroelectronics STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24 | Qty Unit Price 1 $4.77 15 $4.33 100 $4.03 400 $3.81 2,000 $3.55 | 3,439 Ready to Ship! | 20 Weeks | 2303 | Cut Tape Available in Mini-Reel | QFN-24 | 12Mbps | 1 | 1.6V to 5.5V | -40°C to +85°C | 2 | -65°C to +150°C | Audio/I2C/UART/USB | 24 | 25mA | USB | 1.5MHz | Single | Surface Mount | ||
Microchip USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36 | Qty Unit Price 1 $3.17 15 $3.11 30 $3.07 100 $3.01 200 $2.95 | 3,322 Ready to Ship! | 4 Weeks | 2028 | Tray | QFN-36 | 480Mbps | 4 | 3V to 3.6V | -40°C to +85°C | Surface Mount | ||||||||||
Qty Unit Price 3,000 $1.51 | 3,000 Ready to Ship! | 4 Weeks | 2427 | Reel | QFN-36 | 3V to 3.6V | 0°C to 85°C | USB | 36 | 60mA | 3 | ||||||||||
Microchip USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - QFN-36 | Qty Unit Price 3,000 $2.53 | 3,000 Ready to Ship! | 9 Weeks | 2433 | Reel | QFN-36 | 480Mbps | 4 | 3V to 3.6V | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart