
Manufacturer Part #
FUSB15101MNTWG
FUSB15101 Series 5 V USB Type-C and Power Delivery Controller - QFN-20
Product Specification Section
onsemi FUSB15101MNTWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB15101MNTWG - Technical Attributes
Attributes Table
Data Rate: | 230.4Mbps |
Supply Voltage: | 3.135V to 24V |
Operating Temp Range: | -40°C to +105°C |
Interface Type: | USB/I2C |
No of Pins: | 20 |
Supply Current: | 4.4mA |
Frequency: | 12MHz |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount