
Manufacturer Part #
USB2422T-I/MJ
USB2422 Series 3.3 V 2-Port USB 2.0 Hi-Speed Hub Controller - QFN-24
Product Specification Section
Microchip USB2422T-I/MJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
01/10/2024 Details and Download
Description of Change:Qualification of MTAI as an additional assembly site for USB2422T-I/MJ, USB2422-I/MJ, USB2422T/MJ, and USB2422/MJ catalog part numbers (CPN) available in 24L QFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional assembly site.
Part Status:
Active
Active
Microchip USB2422T-I/MJ - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | USB |
No of Pins: | 24 |
Supply Current: | 70mA |
Frequency: | 24MHz |
No of Ports: | Dual |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount