USB2512B-AEZG-TR in Reel by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2512B-AEZG-TR

USB2512B Series 2-Port USB 2.0 Hi-Speed Hub Controller - QFN-36EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Microchip USB2512B-AEZG-TR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Interface Type: USB
No of Pins: 36
Supply Current: 60mA
Moisture Sensitivity Level: 3
Package Style:  QFN-36
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,590.00
USD
Quantity
Unit Price
3,000+
$1.53
Product Variant Information section