USB2514BI-AEZG-TR in Reel by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514BI-AEZG-TR

USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Microchip USB2514BI-AEZG-TR - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,010.00
USD
Quantity
Unit Price
3,000+
$2.67
Product Variant Information section