CYPD3171-24LQXQ in Box by Infineon | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD3171-24LQXQ

CCG3PA Series 64 kb Flash 8 kb RAM 24.5V 10 mA USB Type-C Port Controller-QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CYPD3171-24LQXQ - Technical Attributes
Attributes Table
Supply Voltage: 3V to 24.5V
Operating Temp Range: -40°C to +105°C
Interface/Version: 3.1
Interface Type: SPI/UART/I2C/USB
No of Pins: 24
Supply Current: 10mA
Protocols Supported: USB
Frequency: 48MHz
No of Ports: Single
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
4900
Total
$445.90
USD
Quantity
Unit Price
490+
$0.91
Product Variant Information section