Manufacturer Part #
USB3300-EZK-TR
USB3300: 3.6 V Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface
Product Specification Section
Microchip USB3300-EZK-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip USB3300-EZK-TR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | USB |
No of Pins: | 32 |
Supply Current: | 25.4mA |
Frequency: | 24MHz |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
5,000
Germany (Online Only):
5,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount