FSUSB42UMX in Reel by onsemi | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FSUSB42UMX

FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UMLP-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi FSUSB42UMX - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3V to 4.3V
Operating Temp Range: -40°C to +85°C
Package Style:  MLP-10
Mounting Method: Surface Mount
Features & Applications

FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480 Mbps) sources or a Hi-Speed and Full-Speed (12 Mbps) source.

The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5 pF. The wide bandwidth of this device (720 MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference.

Features:

  • Low On Capacitance: 3.7 pF Typical
  • Low On Resistance: 3.9 W Typical
  • Low Power Consumption: 1µA Maximum
    • 15 µA Maximum ICCT over and Expanded Control Voltage Range (VIN= 1.8 V, VCC= 4.4 V)
  • Wide -3d B Bandwitch: > 720 MHz
  • 8 kV ESD Rating, >16 kV Power/GND ESD Rating
  • Over-Voltage Tolerance (OVT) on all USB Ports Up to 5.25 V without External Components

Applications:

  • Cell phone, PDA, Digital Camera, and Notebook
  • LCD Monitor, TV, and Set-Top Box
Read More...
Pricing Section
Global Stock:
25,000
USA:
25,000
25,000
Factory Stock:Factory Stock:
200,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$665.00
USD
Quantity
Unit Price
5,000
$0.133
10,000
$0.132
15,000
$0.131
20,000
$0.13
25,000+
$0.128
Product Variant Information section