USB2412-DZK-TR in Reel by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2412-DZK-TR

USB2412 Series 3.6 V SMT 2-Port USB 2.0 Hi-Speed Hub Controller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Microchip USB2412-DZK-TR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,350.00
USD
Quantity
Unit Price
5,000+
$2.07
Product Variant Information section