PI3USB102GZLEX in Reel by Pericom Saronix-eCera | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3USB102GZLEX

Single Channel 480 Mbps 2:1 Multiplexer/Demultiplexer USB 2.0 Switch - TQFN-10

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Pericom Saronix-eCera PI3USB102GZLEX - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.50
USD
Quantity
Unit Price
3,500
$0.235
7,000
$0.23
17,500+
$0.225
Product Variant Information section