
Manufacturer Part #
USB2512B-AEZG
USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Microchip USB2512B-AEZG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the USB251xB/USB251xBi USB 2.0 Hi-Speed Hub Controller Data Sheet of devices.Notification Status: FinalDescription of Change:1. Section 6.2.1, "Package Thermal Specifications". Formula for max power dissipation updated.Impacts to Data Sheet: See above detailsReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 29 April 2022
CCB 1493 Cancellation Notice (Future PCN 40444): For the qualification of sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly site.Microchip Parts Affected: This change would have affected sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly siteDescription of Change: This qualification was originally performed to qualify sawn 36L QFN package for USB2512B, USB2514B and USX2064 device families at ASE assembly site.Reason for Change (Cancellation): Microchip has decided that the qualification of the sawn 36L QFN package at ASE will not apply to existing catalog part numbers in the USB2512B, USB2514B and USX2064 device families. Rather the qualification will apply to newly created catalog part numbers therefore PCN is not required.
Part Status:
Microchip USB2512B-AEZG - Technical Attributes
No of Channels: | 2 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | 0°C to 85°C |
Package Style: | QFN-36 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-36
Mounting Method:
Surface Mount