
Manufacturer Part #
USB3343-CP-TR
26MHZ USB 2.0 ULPI PHY WITH VARIABLE I/O VOLTAGE
Product Specification Section
Microchip USB3343-CP-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip USB3343-CP-TR - Technical Attributes
Attributes Table
Data Rate: | 480bps |
No of Channels: | 1 |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount