USB2514BI-AEZG in Tray by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514BI-AEZG

USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Microchip USB2514BI-AEZG - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,322
USA:
3,322
19,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.17
USD
Quantity
Unit Price
1
$3.17
15
$3.11
30
$3.07
100
$3.01
200+
$2.95
Product Variant Information section