XR21V1412IL32TR-F in Reel by MaxLinear | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XR21V1412IL32TR-F

Dual Channel 3.63 V 12 Mbps Full Speed USB UART - QFN-32

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
MaxLinear XR21V1412IL32TR-F - Technical Attributes
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Interface Type: I2C
No of Pins: 32
Supply Current: 16mA
Frequency: 48MHz
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,880.00
USD
Quantity
Unit Price
3,000+
$3.96
Product Variant Information section