Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Rated Voltage | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,000 $0.445 4,000 $0.435 6,000 $0.43 8,000 $0.425 10,000 $0.415 | 88,000 Ready to Ship! | 12 Weeks | 2248 | Reel | 60V | 90V | 1kA | Surface Mount | ||||||||||||
Qty Web Price 1,200 $1.05 2,400 $1.02 3,600 $1.01 4,800 $0.99 | 19,200 Ready to Ship! | 13 Weeks | 2223 | Reel | 3 | 60V | 90V | 10A | 10kA | 1GΩ | 1.5pF | 60V | 0.5A | -40°C to +125°C | -40°C to +125°C | Surface Mount | ||||
Qty Web Price 100 $1.23 300 $1.20 500 $1.19 2,000 $1.15 3,000 $1.13 | 17,200 Ready to Ship! | 12 Weeks | 2215 | Tray | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
B88069X2090S102 TDK EPCOS A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.05 300 $1.01 1,000 $0.97 2,000 $0.95 4,000 $0.905 | 7,700 Ready to Ship! | 13 Weeks | 2141 | Bulk | AXIAL | 2 | 960V | 1440V | 10A | 10kA | 10GΩ | 1pF | 160V | 0.5A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||
Qty Web Price 1 $1.50 50 $1.46 200 $1.42 750 $1.39 2,500 $1.32 | 7,401 Ready to Ship! | 12 Weeks | 2238 | Tray | AXIAL | 425V | 715V | 10kA | Through Hole | |||||||||||
Qty Web Price 1,000 $1.37 2,000 $1.35 3,000 $1.33 | 7,000 Ready to Ship! | 12 Weeks | 2414 | Box | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
Qty Web Price 750 $2.30 1,500 $2.24 | 6,000 Ready to Ship! | 12 Weeks | 2251 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
B88069X2610S102 TDK EPCOS A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 1 $1.19 40 $1.14 150 $1.09 500 $1.05 2,000 $0.95 | 5,298 Ready to Ship! | 13 Weeks | 2328 | Bag | AXIAL | 1280V | 1920V | 10A | 10kA | Through Hole | |||||||||
Qty Web Price 500 $0.44 1,500 $0.425 2,500 $0.415 7,500 $0.405 12,500 $0.39 | 5,000 Ready to Ship! | 32 Weeks | 2329 | Reel | AXIAL | 2 | 2000V | 3000V | 5A | 5A | 1GΩ | 1.5pF | -40°C to +85°C | -4°C to +85°C | 1 | Through Hole | ||||
Qty Web Price 900 $0.35 2,700 $0.34 3,600 $0.335 9,000 $0.325 13,500 $0.32 | 4,500 Ready to Ship! | 27 Weeks | 2332 | Reel | SMD-3 | 5kA | 1GΩ | 2pF | -40°C to +85°C | -40°C to +85°C | 1 | Surface Mount | ||||||||
Qty Web Price 500 $1.42 1,500 $1.39 2,000 $1.39 5,000 $1.36 7,500 $1.34 | 4,500 Ready to Ship! | 12 Weeks | 2426 | Reel | AXIAL | 72V | 108V | 20A | 20kA | Through Hole | ||||||||||
B88069X4301S102 TDK EPCOS EF1500X Series 1500 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $0.98 300 $0.945 1,000 $0.91 2,000 $0.885 4,000 $0.85 | 4,000 Ready to Ship! | 15 Weeks | 2440 | Bag | AXIAL | 1500V | 5A | 5kA | Through Hole | ||||||||||
Qty Web Price 2,000 $0.66 4,000 $0.645 6,000 $0.63 | 4,000 Ready to Ship! | 12 Weeks | 2436 | Reel | 2 | 52V | 98V | 2A | 2kA | 1GΩ | 60V | 1A | -40°C to +90°C | 1 | Surface Mount | |||||
Qty Web Price 1,000 $1.92 2,000 $1.87 | 4,000 Ready to Ship! | 12 Weeks | 2246 | Tray | AXIAL | 2295V | 3105V | 1A | 3kA | Through Hole | ||||||||||
B88069X2620S102 TDK EPCOS A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.14 300 $1.11 500 $1.10 2,000 $1.07 3,000 $1.05 | 3,700 Ready to Ship! | 13 Weeks | 2324 | Strip | AXIAL | 4675V | 6325V | 5A | 10kA | Through Hole | |||||||||
Qty Web Price 1,000 $0.55 2,000 $0.535 3,000 $0.53 4,000 $0.525 5,000 $0.51 | 3,000 Ready to Ship! | 12 Weeks | 2347 | Reel | 2 | 72V | 108V | 5A | 5kA | 1000MΩ | 1.2pF | 90V | 60V to 140V | 0.5A | -40°C to +90°C | -40°C to +90°C | 1 | Surface Mount | ||
Qty Web Price 1 $1.72 40 $1.67 150 $1.63 500 $1.59 2,000 $1.50 | 2,720 Ready to Ship! | 12 Weeks | 2249 | Tray | AXIAL | 1200V | 1800V | 5kA | Through Hole | |||||||||||
Qty Web Price 750 $2.52 1,500 $2.45 | 2,250 Ready to Ship! | 11 Weeks | 2430 | Reel | 72V | 108V | 10A | 10kA | Surface Mount | |||||||||||
Qty Web Price 500 $1.26 1,000 $1.24 1,500 $1.23 2,500 $1.22 5,000 $1.19 | 2,000 Ready to Ship! | 12 Weeks | 2413 | Reel | AXIAL | 2 | 425V | 715V | 10kA | 10GΩ | 1pF | -40°C to +125°C | Through Hole | |||||||
Qty Web Price 500 $1.32 1,500 $1.30 2,000 $1.29 5,000 $1.27 7,500 $1.25 | 2,000 Ready to Ship! | 12 Weeks | 2433 | Reel | AXIAL | 2 | 60V | 90V | 20A | 20kA | 1GΩ | 1pF | 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Through Hole | |||
Qty Web Price 500 $1.45 1,000 $1.43 1,500 $1.42 2,000 $1.41 2,500 $1.38 | 2,000 Ready to Ship! | 12 Weeks | 2438 | Reel | 60V | 90V | 100A | 4kA | 100GΩ | 60V to 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||
Qty Web Price 250 $0.63 2,000 $0.615 3,000 $0.605 4,000 $0.595 | 1,750 Ready to Ship! | 12 Weeks | 2328 | Ammo Pack | AXIAL | 2 | 3000A | -40°C to +90°C | -40°C to +90°C | Through Hole | ||||||||||
Qty Web Price 1,500 $0.56 3,000 $0.545 4,500 $0.54 6,000 $0.535 7,500 $0.52 | 1,500 Ready to Ship! | 14 Weeks | 2321 | Reel | 2 | Surface Mount | ||||||||||||||
Qty Web Price 750 $2.24 1,500 $2.18 | 1,500 Ready to Ship! | 12 Weeks | 2208 | Reel | SMD-3 | 3 | 10kA | 10000MΩ | -40°C to +90°C | -40°C to +90°C | Surface Mount | |||||||||
Qty Web Price 1,000 $1.15 2,000 $1.14 3,000 $1.13 4,000 $1.12 5,000 $1.10 | 1,000 Ready to Ship! | 19 Weeks | 2426 | Reel | AXIAL | 72V | 108V | 5A | 5kA | Through Hole |
Added to Your Shopping Cart