Manufacturer Part #
AC240L
AC Series 715 V 10 kA Axial Through Hole Two Electrode AC Line Protector
Product Specification Section
Littelfuse AC240L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AC240L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 425V |
Breakdown Voltage-Max: | 715V |
Impulse Discharge Current: | 10kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,401
USA:
7,401
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.50
50
$1.46
200
$1.42
750
$1.39
2,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole