Manufacturer Part #
CG90LTR
CG/CG2 Series 108 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG90LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG90LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 72V |
Breakdown Voltage-Max: | 108V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.475
1,500
$0.465
5,000
$0.455
7,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole