text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2610S102

A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TDK EPCOS B88069X2610S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 1280V
Breakdown Voltage-Max: 1920V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
614
USA:
614
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
20
$1.21
50
$1.20
200
$1.18
500
$1.17
2,000+
$1.14
Product Variant Information section