text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS36-900M-R10-2

GTCX36-XXXM-R10 Series 6 mm 90 V 3 Pole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2430
Product Specification Section
Littelfuse GTCS36-900M-R10-2 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
Germany (Online Only):
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Web Price
750
$2.52
1,500+
$2.45