text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X4301S102

EF1500X Series 1500 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TDK EPCOS B88069X4301S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 1500V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
2,000
$0.85
3,000+
$0.83
Product Variant Information section