text.skipToContent text.skipToNavigation

Manufacturer Part #

CG590LTR

CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Littelfuse CG590LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Web Price
1,000
$1.15
2,000
$1.14
3,000
$1.13
4,000
$1.12
5,000+
$1.10
Product Variant Information section