text.skipToContent text.skipToNavigation

Manufacturer Part #

CG75LTR

CG Series 90 V 20 kA Axial Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse CG75LTR - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Insulation Resistance: 1GΩ
Capacitance: 1pF
Glow Voltage: 160V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications
The CG75LTR is a Gas Discharge Tube, provides a high degree of surge protection in a small size ideal for board level circuit protection.

It is used for protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required.

Features:

  • Small size
  • Rugged ceramic-metal construction
  • Low capacitance (<1 pF)
  • Non Radioactive 600-1000 V
  • Available with or without leads

Applications:

  • Communication lines and data lines 
  • CATV equipment and test equipment
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
Pricing Section
Global Stock:
2,000
USA:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
500
$0.915
1,000
$0.90
1,500
$0.895
2,000
$0.89
2,500+
$0.87
Product Variant Information section