text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2620S102

A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TDK EPCOS B88069X2620S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4675V
Breakdown Voltage-Max: 6325V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
2,000
$1.04
3,000+
$1.03
Product Variant Information section