text.skipToContent text.skipToNavigation

Manufacturer Part #

2RL2500L-8/TR

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 2500V 2Electrode Leaded

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Yageo 2RL2500L-8/TR - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 2000V
Breakdown Voltage-Max: 3000V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5A
Insulation Resistance: 1GΩ
Capacitance: 1.5pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -4°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,500
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section