text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X6771T123

75 Vdc Spark-Over 5 kA Impulse Discharge 3-Electrode Surge Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
TDK EPCOS B88069X6771T123 - Technical Attributes
Attributes Table
No of Pins: 3
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 1GΩ
Capacitance: 1.5pF
Glow Voltage: 60V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,200
USA:
19,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,200
$1.00
2,400
$0.985
3,600+
$0.97
Product Variant Information section