Manufacturer Part #
GTCA28-272L-R03
GTCA28 Series 2700 V DC Spark 3 kA Axial Through Hole Gas Discharge Tube
Product Specification Section
Littelfuse GTCA28-272L-R03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCA28-272L-R03 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 2295V |
Breakdown Voltage-Max: | 3105V |
AC Discharge Current-Nom: | 1A |
Impulse Discharge Current: | 3kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$1.92
2,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole