Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Mounting Style | Inductance-Nom | Frequency | Tolerance (%) | Current Rating | DC Resistance | Shielding | No of Terminals | Operating Temp Range | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Web Price 30 $1.96 90 $1.90 150 $1.88 600 $1.81 900 $1.77 | 3,690 Ready to Ship! | 9 Weeks | 2231 | Reel | Vertical | 168H | 150kHz | ±20% | 1.02A | 400mΩ | Yes | -40°C to +130°C | H 9.27mm x L 16.13mm x W 16.3mm | Through Hole | ||||
Qty Web Price 35 $2.32 105 $2.25 175 $2.23 525 $2.17 875 $2.11 | 3,045 Ready to Ship! | 14 Weeks | 2420 | Tray | Vertical | 330µH | ±20% | 3A | 150mΩ | No | -40°C to +130°C | 1 | H 35.56mm x L 33.02mm x W 17.78mm | Through Hole | ||||
Qty Web Price 200 $1.51 400 $1.49 600 $1.47 800 $1.46 1,000 $1.43 | 1,200 Ready to Ship! | 11 Weeks | 2419 | Reel | 26µH | 150kHz | ±20% | 1.48A | 100mΩ | Yes | -40°C to +130°C | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount | |||||
Qty Web Price 30 $1.69 90 $1.65 300 $1.60 600 $1.57 1,200 $1.53 | 1,110 Ready to Ship! | 25 Weeks | 2419 | Bulk | 248µH | 150Hz | ±20% | 830mA | 500mΩ | Yes | -40°C to +130°C | H 9.91mm x L 15.75mm x W 15.24mm | Surface Mount | |||||
Qty Web Price 200 $1.16 400 $1.15 600 $1.14 1,000 $1.12 2,000 $1.10 | 600 Ready to Ship! | 15 Weeks | 2127 | Reel | 9.3µH | 7.2A | 18.7mΩ | Yes | 2 | -40°C to +130°C | 1 | H 9.91mm x L 17.78mm x W 17.02mm | Surface Mount | |||||
Qty Web Price 20 $2.33 60 $2.27 200 $2.20 400 $2.16 800 $2.09 | 540 Ready to Ship! | 23 Weeks | 2435 | Tube | 114µH | 150kHz | ±20% | 2.22A | 100mΩ | Yes | 4 | -40°C to +125°C | 1 | H 10.16mm x L 23.88mm x W 23.88mm | Surface Mount | |||
PE-53115NL Pulse Electronics 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Web Price 1 $1.65 30 $1.61 100 $1.56 250 $1.53 750 $1.45 | 504 Ready to Ship! | 27 Weeks | 2314 | Tray | Vertical | 150µH | ±20% | 3A | 0.1Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | ||
Qty Web Price 35 $2.32 105 $2.25 175 $2.23 525 $2.17 875 $2.11 | 480 Ready to Ship! | 26 Weeks | 2430 | Tray | Vertical | 330µH | ±20% | 3A | 150mΩ | No | -40°C to +130°C | 1 | H 35.56mm x L 33.02mm x W 17.78mm | Through Hole | ||||
Qty Web Price 70 $2.16 210 $2.11 280 $2.09 700 $2.05 1,050 $2.00 | 70 Ready to Ship! | 9 Weeks | 2415 | Box | Vertical | 77µH | 150kHz | ±20% | 2.7A | 90mΩ | Yes | -40°C to +130°C | H 24.13mm x L 21.09mm x W 11.43mm | Surface Mount | ||||
Qty Web Price 70 $2.16 210 $2.11 280 $2.09 700 $2.05 1,050 $2.00 | 0 | 9 Weeks | Box | Vertical | 77µH | 150kHz | ±20% | 2.7A | 90mΩ | Yes | -40°C to +130°C | H 24.13mm x L 21.09mm x W 11.43mm | Surface Mount | |||||
PE-52645NL Pulse Electronics 150µH Unshielded Toroid Inductor 1.7A 420mOhm Max Radial, Vertical - Corner Te | Qty Web Price 40 $1.80 120 $1.76 200 $1.73 600 $1.69 1,000 $1.65 | 0 | 27 Weeks | Bulk | Vertical | 150µH | 20kHz | ±20% | 1.7A | 420mΩ | No | -40°C to +130°C | H 18.03mm x L 18.03mm x W 12mm | Through Hole | ||||
PE-53113NL Pulse Electronics 150µH Unshielded Toroidal Inductor 2A 100mOhm Max Radial, Vertical (Open) | Qty Web Price 55 $1.61 165 $1.57 275 $1.55 825 $1.51 1,375 $1.48 | 0 | 14 Weeks | Bulk | RADIAL | Vertical | 150µH | ±20% | 2A | 100mΩ | No | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | ||
PE-53113NL Pulse Electronics 150µH Unshielded Toroidal Inductor 2A 100mOhm Max Radial, Vertical (Open) | Qty Web Price 1 $1.68 30 $1.63 100 $1.59 250 $1.55 750 $1.48 | 0 | 14 Weeks | Bulk | RADIAL | Vertical | 150µH | ±20% | 2A | 100mΩ | No | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | ||
Qty Web Price 30 $1.26 120 $1.23 300 $1.20 750 $1.18 1,200 $1.14 | 0 | 13 Weeks | Bulk | Vertical | 173µH | ±20% | 540mA | 600mΩ | Yes | -40°C to +125°C | 1 | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount | |||||
Qty Web Price 30 $1.26 120 $1.23 300 $1.20 750 $1.18 1,200 $1.14 | 0 | 13 Weeks | Bulk | Vertical | 173µH | ±20% | 540mA | 600mΩ | Yes | -40°C to +125°C | 1 | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount | |||||
Qty Web Price 30 $1.69 90 $1.65 300 $1.60 600 $1.57 1,200 $1.53 | 0 | 13 Weeks | Bulk | 248µH | 150Hz | ±20% | 830mA | 500mΩ | Yes | -40°C to +130°C | H 9.91mm x L 15.75mm x W 15.24mm | Surface Mount | ||||||
Qty Web Price 200 $1.16 400 $1.15 600 $1.14 1,000 $1.12 2,000 $1.10 | 0 | 15 Weeks | Reel | 9.3µH | 7.2A | 18.7mΩ | Yes | 2 | -40°C to +130°C | 1 | H 9.91mm x L 17.78mm x W 17.02mm | Surface Mount | ||||||
Qty Web Price 200 $1.51 400 $1.49 600 $1.47 800 $1.46 1,000 $1.43 | 0 | 11 Weeks | Reel | 26µH | 150kHz | ±20% | 1.48A | 100mΩ | Yes | -40°C to +130°C | H 9.14mm x L 14.48mm x W 14.35mm | Surface Mount | ||||||
Qty Web Price 30 $1.96 90 $1.90 150 $1.88 600 $1.81 900 $1.77 | 0 | 9 Weeks | Reel | Vertical | 168H | 150kHz | ±20% | 1.02A | 400mΩ | Yes | -40°C to +130°C | H 9.27mm x L 16.13mm x W 16.3mm | Through Hole | |||||
PE-53115NL Pulse Electronics 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Web Price 55 $1.59 165 $1.55 275 $1.53 825 $1.49 1,375 $1.45 | 0 | 15 Weeks | Tray | Vertical | 150µH | ±20% | 3A | 0.1Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | |||
PE-92108KNL Pulse Electronics 100 µH 3 A 40 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Web Price 55 $2.17 165 $2.11 220 $2.09 550 $2.04 825 $2.00 | 0 | 15 Weeks | Tray | Vertical | 100µH | ±20% | 3A | 0.04Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | |||
PE-92108KNL Pulse Electronics 100 µH 3 A 40 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Web Price 55 $2.17 165 $2.11 220 $2.09 550 $2.04 825 $2.00 | 0 | 27 Weeks | Tray | Vertical | 100µH | ±20% | 3A | 0.04Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | |||
Qty Web Price 25 $2.03 75 $1.98 250 $1.92 500 $1.89 1,000 $1.83 | 0 | 27 Weeks | Tube | Horizontal | 330µH | 20kHz | ±20% | 1A | 780mΩ | No | 2 | 40°C to 130°C | 1 | L 18.03mm x W 18.03mm | Through Hole | |||
Qty Web Price 25 $2.03 75 $1.98 250 $1.92 500 $1.89 1,000 $1.83 | 0 | 15 Weeks | Tube | Horizontal | 330µH | 20kHz | ±20% | 1A | 780mΩ | No | 2 | 40°C to 130°C | 1 | L 18.03mm x W 18.03mm | Through Hole | |||
Qty Web Price 20 $2.33 60 $2.27 200 $2.20 400 $2.16 800 $2.09 | 0 | 11 Weeks | Tube | 114µH | 150kHz | ±20% | 2.22A | 100mΩ | Yes | 4 | -40°C to +125°C | 1 | H 10.16mm x L 23.88mm x W 23.88mm | Surface Mount |
Added to Your Shopping Cart