text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53828NL

Inductor Power Toroid 168uH 20% 1.02A 0.4Ohm DCR RDL

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-53828NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 168H
Frequency: 150kHz
Tolerance (%): ±20%
Current Rating: 1.02A
DC Resistance: 400mΩ
Shielding: Yes
Operating Temp Range: -40°C to +130°C
Dimension: H  9.27mm x L  16.13mm x W  16.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
900
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,593.00
USD
Quantity
Web Price
30
$1.96
90
$1.90
150
$1.88
600
$1.81
900+
$1.77