text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53827SNL

Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-53827SNL - Technical Attributes
Attributes Table
Inductance-Nom: 248µH
Frequency: 150Hz
Tolerance (%): ±20%
Current Rating: 830mA
DC Resistance: 500mΩ
Shielding: Yes
Operating Temp Range: -40°C to +130°C
Dimension: H  9.91mm x L  15.75mm x W  15.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1110
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,742.70
USD
Quantity
Web Price
30
$1.69
90
$1.65
300
$1.60
600
$1.57
1,200+
$1.53