
Manufacturer Part #
PE-52627NL
330µH Unshielded Toroidal Inductor 1A 780mOhm Max Radial, Horizontal
Product Specification Section
Pulse Electronics PE-52627NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-52627NL - Technical Attributes
Attributes Table
Mounting Style: | Horizontal |
Inductance-Nom: | 330µH |
Frequency: | 20kHz |
Tolerance (%): | ±20% |
Current Rating: | 1A |
DC Resistance: | 780mΩ |
Shielding: | No |
No of Terminals: | 2 |
Operating Temp Range: | 40°C to 130°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 18.03mm x W 18.03mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
775
USA:
775
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$2.12
50
$2.10
100
$2.08
125
$2.07
375+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole