Manufacturer Part #
PE-53113NL
150µH Unshielded Toroidal Inductor 2A 100mOhm Max Radial, Vertical (Open)
Product Specification Section
Pulse Electronics PE-53113NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-53113NL - Technical Attributes
Attributes Table
Mounting Style: | Vertical |
Inductance-Nom: | 150µH |
Tolerance (%): | ±20% |
Current Rating: | 2A |
DC Resistance: | 100mΩ |
Shielding: | No |
No of Terminals: | 2 |
Operating Temp Range: | -40°C to +130°C |
Moisture Sensitivity Level: | 1 |
Dimension: | H 27.94mm x L 24.64mm x W 15.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.68
30
$1.63
100
$1.59
250
$1.55
750+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
55 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole