text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-92108KNL

100 µH 3 A 40 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-92108KNL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 100µH
Tolerance (%): ±20%
Current Rating: 3A
DC Resistance: 0.04Ω
Shielding: Yes
No of Terminals: 2
Operating Temp Range: -40°C to +130°C
Moisture Sensitivity Level: 1
Dimension: H  27.94mm x L  24.64mm x W  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
55
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.35
USD
Quantity
Web Price
55
$2.17
165
$2.11
220
$2.09
550
$2.04
825+
$2.00
Product Variant Information section