text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53663NLT

PE Series 16UH 18.7 mOhms 7.2A Toroidal Fixed Inductors

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Pulse Electronics PE-53663NLT - Technical Attributes
Attributes Table
Inductance-Nom: 9.3µH
Current Rating: 7.2A
DC Resistance: 18.7mΩ
Shielding: Yes
No of Terminals: 2
Operating Temp Range: -40°C to +130°C
Moisture Sensitivity Level: 1
Dimension: H  9.91mm x L  17.78mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Web Price
200
$1.16
400
$1.15
600
$1.14
1,000
$1.12
2,000+
$1.10
Product Variant Information section