text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53117NL

PE-5311 Series 330 uH 3 A 150 mOhm Surface Mount Toroid Fixed Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2430
Product Specification Section
Pulse Electronics PE-53117NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 330µH
Tolerance (%): ±20%
Current Rating: 3A
DC Resistance: 150mΩ
Shielding: No
Operating Temp Range: -40°C to +130°C
Moisture Sensitivity Level: 1
Dimension: H  35.56mm x L  33.02mm x W  17.78mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Web Price
35
$2.32
105
$2.25
175
$2.23
525
$2.17
875+
$2.11