text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53819SNL

Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-53819SNL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 173µH
Tolerance (%): ±20%
Current Rating: 540mA
DC Resistance: 600mΩ
Shielding: Yes
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: H  9.14mm x L  14.48mm x W  14.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1470
Multiple Of:
30
Total
$1,675.80
USD
Quantity
Web Price
30
$1.26
120
$1.23
300
$1.20
750
$1.18
1,200+
$1.14
Product Variant Information section