Manufacturer Part #
PE-54037SNL
Fixed Inductors SIMPLE SWITCHER IND
Product Specification Section
Pulse Electronics PE-54037SNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-54037SNL - Technical Attributes
Attributes Table
Inductance-Nom: | 114µH |
Frequency: | 150kHz |
Tolerance (%): | ±20% |
Current Rating: | 2.22A |
DC Resistance: | 100mΩ |
Shielding: | Yes |
No of Terminals: | 4 |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | H 10.16mm x L 23.88mm x W 23.88mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
20
$2.33
60
$2.27
200
$2.20
400
$2.16
800+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount