Manufacturer Part #
PE-54038NL
Inductor Power Toroid 77uH 20%35 2.7A 90mOhm DCR RDL
Product Specification Section
Pulse Electronics PE-54038NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-54038NL - Technical Attributes
Attributes Table
Mounting Style: | Vertical |
Inductance-Nom: | 77µH |
Frequency: | 150kHz |
Tolerance (%): | ±20% |
Current Rating: | 2.7A |
DC Resistance: | 90mΩ |
Shielding: | Yes |
Operating Temp Range: | -40°C to +130°C |
Dimension: | H 24.13mm x L 21.09mm x W 11.43mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
70
$2.16
210
$2.11
280
$2.09
700
$2.05
1,050+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
70 per Box
Mounting Method:
Surface Mount