text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-52627NL

330µH Unshielded Toroidal Inductor 1A 780mOhm Max Radial, Horizontal

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-52627NL - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 330µH
Frequency: 20kHz
Tolerance (%): ±20%
Current Rating: 1A
DC Resistance: 780mΩ
Shielding: No
No of Terminals: 2
Operating Temp Range: 40°C to 130°C
Moisture Sensitivity Level: 1
Dimension: L  18.03mm x W  18.03mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.75
USD
Quantity
Web Price
25
$2.03
75
$1.98
250
$1.92
500
$1.89
1,000+
$1.83
Product Variant Information section