text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-54038NL

Inductor Power Toroid 77uH 20%35 2.7A 90mOhm DCR RDL

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Pulse Electronics PE-54038NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 77µH
Frequency: 150kHz
Tolerance (%): ±20%
Current Rating: 2.7A
DC Resistance: 90mΩ
Shielding: Yes
Operating Temp Range: -40°C to +130°C
Dimension: H  24.13mm x L  21.09mm x W  11.43mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Web Price
70
$2.16
210
$2.11
280
$2.09
700
$2.05
1,050+
$2.00
Product Variant Information section