Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Range | Max Power Consumption | Certified | Gain | Noise Figure | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 1,000 $4.76 | 36,000 Ready to Ship! | 12 Weeks | 2302 | Reel | 2Mbps | 16.6mA | Yes | -96dBm | 2.5GHz to 2.36GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +125°C | 3 | Surface Mount | |||||||||
BLUENRG-234 STMicroelectronics BlueNRG-2 Series 3.6 V 2.4 GHz Bluetooth® Low Energy Wireless System-on-Chip | Qty Unit Price 2,500 $1.62 | 27,500 Ready to Ship! | 15 Weeks | 2331 | Reel | WLCSP-34 | 1Mbps | 28.8mA | Yes | -88dBm | 2.402GHz to 2.484GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +125°C | 34 | Surface Mount | |||||||
BLUENRG-MSQTR STMicroelectronics 2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32 | Qty Unit Price 3,000 $1.71 | 24,000 Ready to Ship! | 15 Weeks | 2322 | Reel | QFN-32 | 1Mbps | 21mA | Yes | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $1.54 | 22,500 Ready to Ship! | 13 Weeks | 2413 | Reel | QFN-60 | 6Mbps | 2mA | Yes | -94.5dBm | 2402MHz to 2480MHz | 1.62V to 3.63V | -30°C to +85°C | -40°C to +125°C | 60 | Surface Mount | ||||||||
Qty Unit Price 3,000 $3.29 | 18,000 Ready to Ship! | 45 Weeks | 2223 | Reel | 2Mbps | -97dB | 2.36GHz to 2.5GHz | 1.18V to 3.3V | 3mA to 3.4mA | -40°C to +105°C | Surface Mount | ||||||||||||
BLUENRG-132 STMicroelectronics BlueNRG-1: 28.8 mA 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 | Qty Unit Price 3,000 $1.46 | 15,000 Ready to Ship! | 15 Weeks | 2349 | Reel | QFN-32 | 1Mbps | 28.8mA | Yes | -88dBm | 2.4GHz to 2.484GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +125°C | 32 | 3 | Surface Mount | ||||||
Qty Unit Price 1 $8.36 5 $8.26 25 $8.16 100 $8.08 250 $7.96 | 12,141 Ready to Ship! | 8 Weeks | 2318 | Tray | 10kbps | 10m | 13mA | Yes | -90dBm | 2.402GHz to 2.48GHz | 1.9V to 3.6V | -40°C to +85°C | -40°C to +125°C | 16 | 2 | Surface Mount | |||||||
Qty Unit Price 500 $7.40 | 12,000 Ready to Ship! | 29 Weeks | 2424 | Reel | Module | 1Mbps | 16.4mA | Yes | -91dBm | 2400MHz to 2480MHz | -40°C to +85°C | -40°C to +85°C | 22 | 3 | Surface Mount | ||||||||
Qty Unit Price 500 $5.08 | 10,500 Ready to Ship! | 12 Weeks | 2307 | Reel | 2Mbps | -95dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||||||
BLUENRG-234N STMicroelectronics Bluetooth low energy 5.0 Certified Wireless Network processor in WLCSP34 package | Qty Unit Price 2,500 $1.66 | 10,000 Ready to Ship! | 15 Weeks | 2435 | Reel | WLCSP-34 | 1Mbps | Yes | -88dBm | 2.4GHz to 2.4835GHz | 1.7V to 3.6V | 7.7mA to 14.5mA | -40°C to +105°C | -40°C to +125°C | 34 | 1 | Surface Mount | ||||||
ANNA-B112-01B u-blox ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52 | Qty Unit Price 500 $4.95 | 9,500 Ready to Ship! | 12 Weeks | 2306 | Reel | Module | 2Mbps | 160m | 5.4mA | Yes | -96dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | 52 | 3 | Surface Mount | |||||
BLUENRG-345AC STMicroelectronics BlueNRG-LP Series 3.6 V 2 Mbps Programmable Bluetooth® Low Energy Wireless SoC | Qty Unit Price 3,000 $1.90 | 6,000 Ready to Ship! | 15 Weeks | 2238 | Reel | QFN-32 | 2Mbps | Yes | -97dBm | 2.4GHz to 2.4835GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +125°C | 32 | 3 | Surface Mount | |||||||
Qty Unit Price 1,000 $9.38 | 5,000 Ready to Ship! | 30 Weeks | 2433 | Reel | Module | 433Mbps | 5GHz | 3.2V to 4.2V | -20°C to +75°C | ||||||||||||||
Qty Unit Price 500 $7.39 | 4,500 Ready to Ship! | 18 Weeks | 2412 | Reel | 3Mbps | 40mA | Yes | -93dBm | 2.402GHz to 2.48GHz | 1.7V to 4.8V | -40°C to +85°C | -40°C to +125°C | 28 | Surface Mount | |||||||||
Qty Unit Price 3,500 $2.95 | 3,500 Ready to Ship! | 33 Weeks | 2338 | Reel | 4Mbps | -102dBm | 2360MHz to 2500MHz | 1.2V to 3.6V | -40°C to +105°C | -40°C to +150°C | 1 | Surface Mount | |||||||||||
Qty Unit Price 1,000 $7.98 | 3,000 Ready to Ship! | 26 Weeks | 2416 | Reel | 1Mbps | 100m | 7.5mA | Yes | -96dBm | 2.402GHz to 2.48GHz | 1.8V to 3.6V | -40°C to +85°C | -40°C to +85°C | 39 | 3 | Surface Mount | |||||||
BLUENRG-232 STMicroelectronics BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 | Qty Unit Price 3,000 $1.67 | 3,000 Ready to Ship! | 15 Weeks | 2220 | Reel | QFN-32 | 1Mbps | -88dBm | 2.4GHz | 1.7V to 3.6V | 14.5mA | -40°C to +105°C | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 500 $4.66 | 3,000 Ready to Ship! | 29 Weeks | 2426 | Reel | Module | 6Mbps | 250m | Yes | -0.5dB | -96.5dBm | 2.402GHz to 2.48GHz | 2.3V to 3.6V | 26.4mA | -30°C to +85°C | -40°C to +85°C | 24 | 3 | 12 x 15.5 x 1.95 mm | Surface Mount | ||||
Qty Unit Price 3,000 $2.68 | 3,000 Ready to Ship! | 35 Weeks | 2436 | Reel | QFN-48 | 2Mbps | Yes | -94dBm | 2360MHz to 2500MHz | 1.1V to 3.3V | -40°C to +85°C | -40°C to +85°C | 48 | 3 | Surface Mount | ||||||||
RYZ012A100FZ00#HD0 Renesas RYZ012 Series 2.4GHz Wireless Communication Module for Bluetooth® 5 Low Energy | Qty Unit Price 1,000 $5.63 | 3,000 Ready to Ship! | 13 Weeks | 2209 | Reel | Module | 2Mbps | 5.3mA | Yes | -101dBm | 2.38GHz to 2.5GHz | 1.8V to 3.6V | -40°C to +85°C | -65°C to +150°C | 26 | 3 | Surface Mount | ||||||
WSM-BL241-ADA-008 Murata MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module | Qty Unit Price 1,000 $5.00 | 3,000 Ready to Ship! | 28 Weeks | 2443 | Reel | 1Mbps | 16mA | Yes | 2.402GHz to 2.48GHz | 1.7V to 3.6V | 16mA | -40°C to +85°C | -40°C to +125°C | 37 | 3 | Surface Mount | |||||||
STM32WBA52KGU6 STMicroelectronics STM32 Wireless MCU, Ultra-low-power, Arm Cortex -M33 w/ TrustZone, 32-pins, 1 Mb | Qty Unit Price 2,940 $2.87 | 2,940 Ready to Ship! | 15 Weeks | 2351 | Tray | UFQFPN-32 | 2Mbps | 20.4mA | Yes | -101dBm | 2.402GHz to 2.48GHz | 1.71V to 3.6V | -40°C to +85°C | -65°C to +150°C | 32 | 3 | Surface Mount | ||||||
BLUENRGCSP STMicroelectronics 2.4 Ghz 1 Mbps Bluetooth® v4.0 Low Energy Wireless Network Processor - WLCSP34 | Qty Unit Price 1 $1.46 15 $1.41 75 $1.38 250 $1.36 1,250 $1.32 | 2,439 Ready to Ship! | N/A | 1501 | Cut Tape Available in Mini-Reel | WLCSP-34 | 1Mbps | 28.8mA | Yes | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $12.77 | 2,000 Ready to Ship! | N/A | 2442 | Reel | Module | 866Mbps | -51dBm | 32.768kHz | 2.7V to 5.5V | -30°C to +85°C | -30°C to +85°C | Surface Mount | |||||||||||
NCH-RSL15-284-101Q40-ACG onsemi RSL15 Series Ultra-Low Power Secure Arm® Cortex®−M33 Bluetooth 5.2 Wireless MCU | Qty Unit Price 1,500 $3.34 | 1,500 Ready to Ship! | 45 Weeks | 2213 | Reel | QFN-40 | -96dBm | 48MHz | 1.4V to 3.6V | -40°C to +85°C | -40°C to +125°C | Surface Mount |
Added to Your Shopping Cart