
Manufacturer Part #
NCV-RSL15-512-101Q40-AVG
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 40-VFQFN Exposed Pad
Product Specification Section
onsemi NCV-RSL15-512-101Q40-AVG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV-RSL15-512-101Q40-AVG - Technical Attributes
Attributes Table
Data Rate: | 4Mbps |
Sensitivity: | -102dBm |
Frequency Range: | 2360MHz to 2500MHz |
Supply Voltage: | 1.2V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount