
Manufacturer Part #
BLUENRGCSP
2.4 Ghz 1 Mbps Bluetooth® v4.0 Low Energy Wireless Network Processor - WLCSP34
Product Specification Section
STMicroelectronics BLUENRGCSP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BLUENRGCSP - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 28.8mA |
Certified: | Yes |
Package Style: | WLCSP-34 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,439
USA:
2,439
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.46
15
$1.41
75
$1.38
250
$1.36
1,250+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
WLCSP-34
Mounting Method:
Surface Mount