text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20835PB1KML1GGFT

IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 60-VFQFN Exposed Pad

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CYW20835PB1KML1GGFT - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Max Power Consumption: 2mA
Certified: Yes
Sensitivity: -94.5dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 60
Package Style:  QFN-60
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section