ENW-89823A3KF in Reel by Panasonic Industry | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89823A3KF

ENW-89823 Series PAN1326B 3 Mbps 10 dbm Bluetooth w/ Antenna

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry ENW-89823A3KF - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 40mA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 4.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,695.00
USD
Quantity
Unit Price
500+
$7.39
Product Variant Information section