
Manufacturer Part #
WSM-BL241-ADA-008
MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module
Product Specification Section
Murata WSM-BL241-ADA-008 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata WSM-BL241-ADA-008 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 16mA |
Certified: | Yes |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 16mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 37 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$5.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount