Manufacturer Part #
BLUENRG-232
BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2220 |
Product Specification Section
STMicroelectronics BLUENRG-232 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-232 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Sensitivity: | -88dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 14.5mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.67
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.67 / Stock: 0 Qty: 3,000+$1.67 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.68 / Stock: 0 Qty: 3,000+$1.68 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.67 / Stock: 3,000 Qty: 3,000+$1.67 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $1.68 / Stock: 0 Qty: 3,000+$1.68 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.68 / Stock: 0 Qty: 3,000+$1.68 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount