
Manufacturer Part #
LBEE5XV1YM-574
1YM Series Dual Band WiFi 11a/b/g/n/ac and Bluetooth 5.2 Module
Product Specification Section
Murata LBEE5XV1YM-574 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5XV1YM-574 - Technical Attributes
Attributes Table
Data Rate: | 866Mbps |
Sensitivity: | -51dBm |
Frequency Range: | 32.768kHz |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -30°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$12.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount