text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-234N

Bluetooth low energy 5.0 Certified Wireless Network processor in WLCSP34 package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics BLUENRG-234N - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 7.7mA to 14.5mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 34
Moisture Sensitivity Level: 1
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,150.00
USD
Quantity
Unit Price
2,500+
$1.66
Product Variant Information section