BLUENRG-132 in Reel by STMicroelectronics | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-132

BlueNRG-1: 28.8 mA 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
STMicroelectronics BLUENRG-132 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,380.00
USD
Quantity
Unit Price
3,000+
$1.46
Product Variant Information section