text.skipToContent text.skipToNavigation

Manufacturer Part #

ANNA-B112-01B

ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2306
Product Specification Section
u-blox ANNA-B112-01B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 160m
Max Power Consumption: 5.4mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 52
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,500
Germany (Online Only):
9,500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,475.00
USD
Quantity
Unit Price
500+
$4.95